SAM 3/8 in Drive 8 mm 12 Point Square, 28mm Overall Length
- RS stock no.:
- 900-665
- Mfr. Part No.:
- ZJ-8
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 530,00
(exc. VAT)
R 609,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 530.00 |
*price indicative
- RS stock no.:
- 900-665
- Mfr. Part No.:
- ZJ-8
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | LRQA | |
| Overall Length | 28mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals LRQA | ||
Overall Length 28mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket offers a reliable solution for manual use, designed for compatibility with standard ratchets. Boasting a sturdy construction, it ensures safety during electrical applications and enhances precision in use.
Outer diameter minimised for enhanced accessibility in tight spaces
Crafted from chrome vanadium steel for durability and strength
Equipped with four ogive-type recesses to secure the ratchet's captive ball
Includes a protective collar for optimal electrical safety when used with extensions
Related links
- SAM 3/8 in Drive 15 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 19 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 12 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 17 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 11 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 14 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Square, 28mm Overall Length
