TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- RS stock no.:
- 479-467
- Distrelec Article No.:
- 304-52-647
- Mfr. Part No.:
- 1825256-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 479-467
- Distrelec Article No.:
- 304-52-647
- Mfr. Part No.:
- 1825256-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SP3T | |
| Product Type | Slide Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 400mA | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | 1P, 3 Way | |
| Standards/Approvals | UL94 HB | |
| Width | 6.2mm | |
| Length | 15mm | |
| Series | Alcoswitch MHS | |
| Actuator Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SP3T | ||
Product Type Slide Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 400mA | ||
Contact DC Voltage 20V dc | ||
Switch Configuration 1P, 3 Way | ||
Standards/Approvals UL94 HB | ||
Width 6.2mm | ||
Length 15mm | ||
Series Alcoswitch MHS | ||
Actuator Material Polyoxymethylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity slide switch offers a highly reliable solution for applications requiring precise control in compact spaces. Designed with a single pole and three throw configuration, it provides seamless operation across three positions, enabling users to define functionality as needed. Built with durable copper alloy materials, it ensures longevity and robust performance even in demanding environments. The right-angled orientation facilitates easy integration into tight layouts, while the extended actuator profile allows for intuitive handling. This switch operates with a contact current rating of 0.4 A, making it ideal for low-voltage applications like electronic devices. Compliant with various industry standards, this product is suitable for versatile usage across multiple sectors, enhancing the user experience and product lifespan.
Single actuator design streamlines operation in compact devices
Copper alloy construction offers excellent conductivity and durability
Right-angle configuration optimises space utilisation in electronic assemblies
Extended actuator profile enhances user accessibility and engagement
Three-position functionality allows for versatile application settings
Meets stringent compliance standards for enhanced safety and reliability
Designed for low-voltage operations ensuring energy-efficient performance
Related links
- TE Connectivity Slide Switch SPDT On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT (On)-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch DPDT
- TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- TE Connectivity Slide Switch SPDT Slide 250mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Rotary Coded DIP Switch Through Hole
- TE Connectivity Slide Slide Switch
