TE Connectivity Slide Switch SPDT Slide 250mA Polyoxymethylene
- RS stock no.:
- 479-132
- Distrelec Article No.:
- 304-63-198
- Mfr. Part No.:
- 1825160-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
R 3 742,41
(exc. VAT)
R 4 303,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,742.41 | R 18.712 |
*price indicative
- RS stock no.:
- 479-132
- Distrelec Article No.:
- 304-63-198
- Mfr. Part No.:
- 1825160-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | Slide | |
| Switch Contact Current | 250mA | |
| Switch Configuration | SPDT | |
| Series | 1825160-1 | |
| Width | 6.1mm | |
| Standards/Approvals | UL94 HB | |
| Length | 13mm | |
| Actuator Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Switch Operation Slide | ||
Switch Contact Current 250mA | ||
Switch Configuration SPDT | ||
Series 1825160-1 | ||
Width 6.1mm | ||
Standards/Approvals UL94 HB | ||
Length 13mm | ||
Actuator Material Polyoxymethylene | ||
- COO (Country of Origin):
- US
The TE Connectivity slide switch, designed for versatility and reliability, exemplifies quality engineering. With its single pole, double throw configuration, this component is ideal for applications requiring efficient electrical control. The actuator material, crafted from POM, ensures durability while providing an intuitive user experience. Its low profile and compact dimensions make it suitable for space-constrained environments, ensuring that it integrates seamlessly into a variety of electronic assemblies. Additionally, this switch is compliant with industry standards, making it suitable for a broad range of applications.
Compact dimensions enhance space efficiency in design
Durable actuator material offers long-lasting performance
Single pole, double throw configuration allows for versatile applications
Low halogen content ensures compliance with environmental standards
Wave solder capability accommodates a variety of assembly processes
Excellent contact current rating supports reliable operation
Obsolete status indicates that it is a trusted choice for legacy systems
Related links
- TE Connectivity Slide Switch SPDT (On)-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
- TE Connectivity Through Hole Slide Switch SPDT Slide 300mA POM
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- TE Connectivity Slide Switch DPDT
- TE Connectivity Slide Slide Switch
