TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- RS stock no.:
- 479-135
- Distrelec Article No.:
- 304-61-187
- Mfr. Part No.:
- 1825203-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 4 807,30
(exc. VAT)
R 5 528,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,807.30 | R 1,602.433 |
*price indicative
- RS stock no.:
- 479-135
- Distrelec Article No.:
- 304-61-187
- Mfr. Part No.:
- 1825203-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 3P3T | |
| Product Type | Slide Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | Termination Post and Tail | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | 3P3T | |
| Width | 9.35mm | |
| Standards/Approvals | UL 94V-0 | |
| Length | 26.67mm | |
| Series | Alcoswitch MSSA | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 3P3T | ||
Product Type Slide Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 400mA | ||
Terminal Type Termination Post and Tail | ||
Contact DC Voltage 20V dc | ||
Switch Configuration 3P3T | ||
Width 9.35mm | ||
Standards/Approvals UL 94V-0 | ||
Length 26.67mm | ||
Series Alcoswitch MSSA | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- MX
The TE Connectivity 0.4 A Slide Switch offers a reliable solution for various applications with its three-pole, three-throw configuration. Designed with a right-angle orientation, this switch is constructed from durable copper alloy, ensuring long-lasting performance. With a single actuator and a compact size, it fits seamlessly into space-constrained environments. This switch operates on 20 VDC and features an intuitive on-on-on functionality, providing flexibility for multi-position control. Ideal for instrumentation use, it meets stringent industry standards, making it a dependable choice in complex electronic systems.
Meets the requirements of the UL 94V-0 flammability rating for enhanced safety
Configured for simple installation with through-hole solder termination
Constructed with a nylon actuator that ensures robustness and longevity
Features a compact design, measuring only 9.35 mm in width and 26.67 mm in length
Provides consistent electrical performance with gold-plated contacts
The actuator profile is extended, facilitating easy manipulation and control
Accommodates a variety of configurations for versatile application possibilities
Compatible with a range of TE parts for added convenience in assembly
Related links
- TE Connectivity Slide Switch SPDT On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Rotary Coded DIP Switch Through Hole
- TE Connectivity Surface Slide Switch DPDT On-On 400mA Nylon
- TE Connectivity Slide Switch DPDT
- TE Connectivity Through Hole Slide Switch 6PDT On-On 400mA Nylon
- TE Connectivity Slide Switch SPDT (On)-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
