Siemens 3 Transformer 8 kVA, 520 V Primary, 400 V Secondary
- RS stock no.:
- 772-744
- Mfr. Part No.:
- 4AU3632-8CC40-0HC0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 110 671,88
(exc. VAT)
R 127 272,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 110,671.88 |
*price indicative
- RS stock no.:
- 772-744
- Mfr. Part No.:
- 4AU3632-8CC40-0HC0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transformer | |
| Primary Voltage | 520 V | |
| Secondary Voltage | 400 V | |
| Electrical Phase | 3 | |
| Mount Type | Screw | |
| Series | 4AU3032 | |
| Power | 8kVA | |
| Maximum Operating Temperature | 55°C | |
| Depth | 18.30705in | |
| Width | 460mm | |
| Standards/Approvals | UKCA | |
| Weight | 55kg | |
| Length | 1.820955ft | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transformer | ||
Primary Voltage 520 V | ||
Secondary Voltage 400 V | ||
Electrical Phase 3 | ||
Mount Type Screw | ||
Series 4AU3032 | ||
Power 8kVA | ||
Maximum Operating Temperature 55°C | ||
Depth 18.30705in | ||
Width 460mm | ||
Standards/Approvals UKCA | ||
Weight 55kg | ||
Length 1.820955ft | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SIDAC transformer is engineered for three-phase applications, specifically designed to deliver seamless voltage management and enhanced operational efficiency in industrial settings.
Operating apparent power rated at 8000 VA ensures robust performance
Efficiency rating of 0.94 maximises energy utilisation
Connection method features screw-type terminals for secure wiring
Environmental approvals include CE and cRUus certifications for peace of mind
Temperature rise rated at 55°C accommodates elevated operational environments
Related links
- Siemens 3 Transformer 6.3 kVA 400 V Secondary
- Siemens 3 Transformer 1 kVA 40 V Secondary
- Siemens 3 Transformer 2.5 kVA 40 V Secondary
- Siemens 1 Transformer 8 kVA 230 V Secondary, 34.8 A O/P
- Legrand Site Transformer 400 kVA 400 V, 230 V Secondary
- Siemens 3 Transformer 630 VA 40 V Secondary
- Legrand 3 Site Transformer 400 kVA 230 V, 400 V Secondary
- Carroll & Meynell 30 kVA Auto-Transformer 415 V 380 V 415 V Secondary
