Siemens 3 Transformer 6.3 kVA, 520 V Primary, 400 V Secondary
- RS stock no.:
- 772-743
- Mfr. Part No.:
- 4AU3032-8CC40-0HA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 74 156,75
(exc. VAT)
R 85 280,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 74,156.75 |
*price indicative
- RS stock no.:
- 772-743
- Mfr. Part No.:
- 4AU3032-8CC40-0HA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 520 V | |
| Product Type | Transformer | |
| Secondary Voltage | 400 V | |
| Electrical Phase | 3 | |
| Mount Type | Screw | |
| Series | 4AU3032 | |
| Power | 6.3kVA | |
| Maximum Operating Temperature | 55°C | |
| Width | 310mm | |
| Weight | 55kg | |
| Depth | 10.15746in | |
| Length | 0.88587ft | |
| Standards/Approvals | UKCA | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 520 V | ||
Product Type Transformer | ||
Secondary Voltage 400 V | ||
Electrical Phase 3 | ||
Mount Type Screw | ||
Series 4AU3032 | ||
Power 6.3kVA | ||
Maximum Operating Temperature 55°C | ||
Width 310mm | ||
Weight 55kg | ||
Depth 10.15746in | ||
Length 0.88587ft | ||
Standards/Approvals UKCA | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer designed for versatility in three-phase applications, Ideal for various electrical configurations with a rated apparent power of 6.3 kVA, ensuring reliable performance in demanding environments.
Efficiency rated at 0.96 for reduced energy loss
Supports multiple input voltages ranging from 230V to 520V
Includes screw-type terminals for secure electrical connections
IP00 protection class ensures compatibility in indoor settings
Temperatures maintain safety with a thermal class of H
Related links
- Siemens 3 Transformer 8 kVA 400 V Secondary
- Siemens 3 Transformer 1 kVA 40 V Secondary
- Siemens 3 Transformer 2.5 kVA 40 V Secondary
- Siemens 3 Transformer 630 VA 40 V Secondary
- Siemens 1 Transformer 6.3 kVA 230 V Secondary, 54.8 A O/P
- Legrand Site Transformer 400 kVA 400 V, 230 V Secondary
- Legrand 3 Site Transformer 400 kVA 230 V, 400 V Secondary
- Block Open Frame 3.5 kVA Auto-Transformer 400 V ac Secondary
