Siemens 3 Transformer 2.5 kVA, 500 V Primary, 40 V Secondary

Subtotal (1 unit)*

R 40 247,97

(exc. VAT)

R 46 285,17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 40,247.97

*price indicative

RS stock no.:
772-742
Mfr. Part No.:
4AP2742-8BC40-0HA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transformer

Primary Voltage

500 V

Secondary Voltage

40 V

Electrical Phase

3

Mount Type

Screw

Series

4AP2042

Power

2.5kVA

Maximum Operating Temperature

40°C

Weight

26550kg

Standards/Approvals

UKCA

Width

264mm

Length

0.794002ft

Depth

9.52754in

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CZ
The Siemens Transformer designed to deliver reliable operational performance, suited for various applications within industrial settings. This transformer ensures efficient power distribution and operational stability across three phases.

Designed for three-phase operation, accommodating diverse input needs

Input and output voltages optimised for flexibility in installations

Constructed with Durable screw-type terminals for secure connections

Thermal class B ensures safe operation at elevated temperatures

Compact dimensions facilitate easy installation in confined spaces

Compliance with CE and cRUus certificates assures quality and safety

Related links