Schneider Electric Harmony XVU Series White Steady Effect Signal Tower, LED Bulb 24V ac/dc, AC/DC, IP65, Repacked
- RS stock no.:
- 865-724
- Mfr. Part No.:
- XVUC29W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 3 607,21
(exc. VAT)
R 4 148,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,607.21 |
*price indicative
- RS stock no.:
- 865-724
- Mfr. Part No.:
- XVUC29W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Signal Tower | |
| Series | Harmony XVU | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 50mA | |
| Light Effect | Steady | |
| Mount Type | Tower | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Terminal Type | Screw Clamp Terminal | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Height | 91mm | |
| Product Condition | Repacked | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Signal Tower | ||
Series Harmony XVU | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 50mA | ||
Light Effect Steady | ||
Mount Type Tower | ||
Lens Colour White | ||
Bulb Type LED | ||
Terminal Type Screw Clamp Terminal | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Height 91mm | ||
Product Condition Repacked | ||
Base Diameter 60mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Transparent | ||
Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Modular tower light offers a robust, illuminated LED solution designed for clear signalling in various environments. Its sleek design effectively communicates operational status.
IP65 rated for effective protection against dust and water
Multiple signalling types including steady, blinking, flashing, and rotating
Compatible with up to five customer-assembled units for flexible configurations
Lightweight at just 0.064 kg for easy installation
1
26
36
62
Related links
- Schneider Electric Harmony XVU Series White Steady Effect Signal Tower AC/DC Repacked
- Schneider Electric Harmony XVU Series White Steady Effect Beacon DC, IP65
- Schneider Electric Harmony XVU Series Blue Steady Effect Beacon DC, IP65
- Schneider Electric Harmony XVU Series Yellow Steady Effect Beacon DC, IP65
- Schneider Electric Harmony XVU Series Red Steady Effect LED Beacon AC/DC, IP65
- Schneider Electric Harmony XVU Series Amber Steady Effect LED Beacon DC, IP65
- Schneider Electric Harmony XVU Series Green Steady Effect LED Beacon DC, IP65
- Schneider Electric Harmony XV4 Series White Steady Effect Signal Tower Component AC/DC
