Schneider Electric Harmony XVU Series White Steady Effect Signal Tower, LED Bulb 24V ac/dc, AC/DC, IP65, Repacked

Subtotal (1 unit)*

R 1 470,85

(exc. VAT)

R 1 691,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,470.85

*price indicative

RS stock no.:
865-723
Mfr. Part No.:
XVUC27W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Signal Tower

Series

Harmony XVU

Multifunction

Yes

Current Type

AC/DC

Mount Type

Tower

Current Consumption

50mA

Light Effect

Steady

Lens Colour

White

Terminal Type

Screw Clamp Terminal

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Height

91mm

Base Diameter

60mm

Hazardous Area Certification

No

Product Condition

Repacked

IP Rating

IP65

Housing Colour

Transparent

Exempt

COO (Country of Origin):
ID
The Schneider Electric Modular tower light offers a robust, illuminated LED solution designed for clear signalling in various environments. Its sleek design effectively communicates operational status with a steady white light.

Constructed from Durable polycarbonate material for longevity and resilience

Features an IP65 rating, ensuring protection against dust and water ingress

Operates at a rated supply voltage of 24 V AC/DC, suitable for various applications

Light source emits white LED, providing efficient and reliable illumination

1

31


44

75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy