Fellowes Powershred Powershred 12C 19 L Cross Shredder
- RS stock no.:
- 606-754
- Mfr. Part No.:
- 7120101
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
R 6 544,82
(exc. VAT)
R 7 526,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,544.82 |
*price indicative
- RS stock no.:
- 606-754
- Mfr. Part No.:
- 7120101
- Manufacturer:
- Fellowes
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 12 | |
| Throat Width | 225mm | |
| Bin Capacity | 19L | |
| Standards/Approvals | No | |
| Series | Powershred | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 12 | ||
Throat Width 225mm | ||
Bin Capacity 19L | ||
Standards/Approvals No | ||
Series Powershred | ||
- COO (Country of Origin):
- CN
The Fellowes Cross-cut paper shredder built for home and small office use offering secure document disposal. It shreds up to 12 sheets per pass into 4x40 mm particles and handles staples and credit cards with ease. With a 19L pull-out bin and a 20-minute continuous run time, it balances performance and convenience for everyday shredding tasks.
DIN P4 Security level
Security lock for user protection
Electronic start and stop
Related links
- Fellowes Powershred Powershred 15C 19 L Cross Shredder
- Fellowes Powershred LX85 Powershred LX85 19 L Cross Shredder
- Fellowes Powershred LX85 19 L Cross Shredder
- Fellowes Powershred, Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred Powershred LX50 17 L Cross Shredder
- Fellowes Powershred Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred, Powershred 325Ci Powershred 325Ci 83 L Cross Shredder
- Fellowes Powershred, Powershred 225Ci Powershred 225Ci 60 L Cross Shredder
