Festo 48V 96 W Servo Motor, 4000rpm, 0.23 nm Max Output Torque

Subtotal (1 unit)*

R 10 406,40

(exc. VAT)

R 11 967,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 10,406.40

*price indicative

RS stock no.:
851-995
Mfr. Part No.:
EMMT-EC-40-S-ES-R1SC
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

0.23nm

Sub Type

Servo Motor

Supply Voltage

48V

Output Speed

4000rpm

Power Rating

96W

Stall Torque

0.24nm

Mount Type

Panel Mount

Width

40mm

Depth

40mm

Current Rating

4.2A

Series

EMMT

Rotor Inertia

0.04kg.cm²

Standards/Approvals

IEC 60034

Model Number

8171400

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 48V Supply Voltage, 96W Power - EMMT-EC-40-S-ES-R1SC, Numeric Part Number: 8171400


This servo motor is a compact, panel-mount unit designed to provide controlled rotary motion in industrial systems. It operates from a 48V supply and delivers continuous electromagnetic power suited to applications requiring precise speed and torque control. The product conforms to recognised electrical machine safety standards and is intended for integration into equipment where small form factor and mountable installation are required.

Features and Benefits:


• 4000rpm output speed for high-frequency motion control
• 0.23Nm continuous output torque for steady torque delivery
• 0.24Nm stall torque for short-duration peak-hold situations
• 4.2A current rating to define drive and thermal limits
• 0.04kg·cm² rotor inertia for responsive acceleration and deceleration

Applications


• Suitable for Compact conveyor indexing systems
• Ideal for precision positioning in automated fixtures
• Used with Compact drives in robotic joint modules
• Can be used for high-speed spindle control in small tools

What mounting method is provided for panel integration?


The unit is supplied for panel-mount installation to allow flush or recessed fitting into control panels.

How does the motor’s inertia affect motion profiles?


The low rotor inertia reduces load on the drive during acceleration and enables quicker speed changes with less overshoot.

What electrical standard does the product meet?


It is certified to IEC 60034, covering performance and safety for rotating electrical machines.

What power and current limits should the drive accommodate?


The drive must supply 48V and manage up to 4.2A continuous while delivering 96W rated power.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy