Festo 48V 138 W Servo Motor, 3000rpm, 0.44 nm Max Output Torque

Subtotal (1 unit)*

R 11 557,40

(exc. VAT)

R 13 291,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 11,557.40

*price indicative

RS stock no.:
851-673
Mfr. Part No.:
EMMT-EC-40-M-ES-R1SC
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

0.44nm

Product Type

Servo Motor

Supply Voltage

48V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

138W

Stall Torque

0.45nm

Mount Type

Panel Mount

Current Rating

5.2A

Series

EMMT

Standards/Approvals

IEC 60034

COO (Country of Origin):
BG
The Festo servo motor is designed for high-performance applications, offering precise control and efficiency in a Compact package. Engineered for durability, it adapts seamlessly to various operational environments.

Operating temperature range from -40 °C to 40 °C, with options for higher temperatures through derating

High maximum installation height of 4000 m, ensuring performance in diverse settings

Achieves an impressive nominal speed of 3000 rpm with a maximum speed of 5770 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy