Festo 325V 234 W Servo Motor, 7000rpm, 0.32 nm Max Output Torque

Subtotal (1 unit)*

R 16 297,60

(exc. VAT)

R 18 742,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 16,297.60

*price indicative

RS stock no.:
851-683
Mfr. Part No.:
EMMT-AS-40-M-LS-R2M
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

0.32nm

Product Type

Servo Motor

Supply Voltage

325V

Sub Type

Servo Motor

Output Speed

7000rpm

Power Rating

234W

Stall Torque

0.45nm

Mount Type

Panel Mount

Width

40mm

Depth

40mm

Current Rating

1.2A

Series

EMMT

Standards/Approvals

IEC 60034

Rotor Inertia

0.07kg.cm²

Model Number

8171417

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 234W Power, 325V Supply Voltage - EMMT-AS-40-M-LS-R2M, Numeric Part Number: 8171417


This servo motor delivers controlled rotary motion for industrial automation and motion-control tasks. It operates from a high-voltage supply and is intended for secure mounting in control panels. The unit is suitable for applications requiring fast response and measured torque output while meeting international electrical machine standards.

Features and Benefits:


• 0.32 Nm maximum output torque provides consistent motion control
• 7,000r/min Peak speed enables Rapid position changes
• 1.2A current rating supports predictable electrical loading
• 0.45 Nm stall torque ensures holding capability under stall conditions
• 0.07kg·cm² low rotor inertia improves acceleration response

Applications


• Suitable for precise positioning in pick-and-place equipment
• Ideal for high-speed rotary indexing tables
• Used with Compact actuators in tight installations
• Can be used for panel-mounted motor drive systems
• Suitable for small robotic joint drives

What mounting arrangement does it require?


It is designed for panel-mount installation to integrate directly into control enclosures.

Which standard confirms electrical machine conformity?


The unit complies with IEC 60034 for rotating electrical machines.

What electrical supply characteristics are needed?


It requires a 325V supply and typically operates with a 1.2A current draw under rated conditions.

How does rotor inertia affect performance?


The low 0.07kg·cm² rotor inertia reduces the torque needed for Rapid acceleration, improving dynamic response.

What torque values define operational limits?


Continuous output reaches 0.32 Nm while stall torque is specified at 0.45 Nm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy