Festo 325V 234 W Servo Motor, 7000rpm, 0.32 nm Max Output Torque

Subtotal (1 unit)*

R 14 204,80

(exc. VAT)

R 16 335,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 14,204.80

*price indicative

RS stock no.:
851-682
Mfr. Part No.:
EMMT-AS-40-M-LS-R2S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

0.32nm

Sub Type

Servo Motor

Supply Voltage

325V

Output Speed

7000rpm

Power Rating

234W

Stall Torque

0.45nm

Mount Type

Panel Mount

Current Rating

1.2A

Series

EMMT

Standards/Approvals

IEC 60034

COO (Country of Origin):
BG
The Festo servo motor designed for precise control in various applications. This Compact motor excels in delivering reliable performance within defined operating conditions, ensuring optimal functionality across different environments.

Ambient temperature range from -40 °C to 40 °C, enabling robust operation

Max. installation height of 4000 m with derating options, allowing flexibility in applications

Digital motor temperature monitoring via EnDat 2.2 for enhanced safety

Noise level marked at G 2.5 for low operational disturbance

Maximum rotational speed reaching up to 15000 rpm ensures high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy