Festo 48V 138 W Servo Motor, 3000rpm, 0.44 nm Max Output Torque
- RS stock no.:
- 851-675
- Mfr. Part No.:
- EMMT-EC-40-M-ES-R1SCB
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 15 481,40
(exc. VAT)
R 17 803,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,481.40 |
*price indicative
- RS stock no.:
- 851-675
- Mfr. Part No.:
- EMMT-EC-40-M-ES-R1SCB
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 0.44nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 48V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 138W | |
| Stall Torque | 0.45nm | |
| Mount Type | Panel Mount | |
| Current Rating | 5.2A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 0.44nm | ||
Product Type Servo Motor | ||
Supply Voltage 48V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 138W | ||
Stall Torque 0.45nm | ||
Mount Type Panel Mount | ||
Current Rating 5.2A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor offers precise control and high performance, suitable for demanding applications. Designed for reliability and efficiency, it operates within a wide range of conditions, making it a versatile choice for various projects.
Rated for ambient temperatures from -40 °C to 40 °C
Achieves nominal power rating of 138 W with Peak torque of 1.32 Nm
IP65 protection for motor housing with rotary shaft seal ensures durability
Features a 16-bit resolution absolute encoder for precise positioning
Related links
- Festo 48V 138 W Servo Motor 0.44 nm Max Output Torque
- Festo 48V 96 W Servo Motor 0.23 nm Max Output Torque
- Festo 325V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 200 W Servo Motor 0.64 nm Max Output Torque
- Festo 325V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 440 W Servo Motor 1.4 nm Max Output Torque
- Festo 325V 440 W Servo Motor 1.4 nm Max Output Torque
