Festo 48V 138 W Servo Motor, 3000rpm, 0.44 nm Max Output Torque

Subtotal (1 unit)*

R 13 681,60

(exc. VAT)

R 15 733,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 13,681.60

*price indicative

RS stock no.:
851-674
Mfr. Part No.:
EMMT-EC-40-M-ES-R1MC
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

0.44nm

Supply Voltage

48V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

138W

Stall Torque

0.45nm

Mount Type

Panel Mount

Width

40mm

Depth

40mm

Current Rating

5.2A

Series

EMMT

Standards/Approvals

IEC 60034

Rotor Inertia

0.07kg.cm²

Model Number

8171405

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 48V Supply Voltage, 138W Power - EMMT-EC-40-M-ES-R1MC, Numeric Part Number: 8171405


This servo motor is a compact, panel-mount device designed for precise motion control in industrial automation. It operates from a 48V supply and delivers continuous power suited to applications requiring responsive speed control up to 3000r/min. The unit meets recognised motor standards for use in regulated installations and is intended for integration where space and controlled torque are important.

Features and Benefits:


• 0.44 Nm output torque provides consistent drive for light loads
• 3000r/min TOP speed enables Rapid positioning and cycle times
• 5.2A current rating supports predictable electrical planning
• 0.07kg·cm² rotor inertia allows quick dynamic response
• Stall torque 0.45 Nm ensures short-duration Peak holding Ability

Applications


• Suitable for Compact pick-and-place systems in assembly lines
• Ideal for precision conveyor indexing and web handling
• Used with miniature robotic joints requiring panel mounting
• Can be used for laboratory automation requiring fast response
• Suitable for small CNC or motion-control subassemblies

What mounting arrangement does it require?


It is designed for panel mount installation with a suitable panel cut-out and secure fastenings.

What electrical supply considerations are needed?


It requires a 48V DC supply and the system should allow for up to 5.2A continuous current.

How does rotor inertia affect performance?


The low rotor inertia of 0.07kg·cm² reduces settling time and improves acceleration for dynamic tasks.

What Peak torque can be expected for brief holds?


The motor provides a stall torque of 0.45 Nm suitable for short-duration holding or stall conditions.

Which standards approval does it carry?


It conforms to IEC 60034, indicating compliance with international rotating electrical machine requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy