Master Lock 4.5 m 10 mm diameter, Steel Security Cable

Subtotal (1 unit)*

R 712,28

(exc. VAT)

R 819,12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 712.28

*price indicative

RS stock no.:
949-847
Mfr. Part No.:
72EURD
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Chain Diameter

10mm

Sub Type

Security Cable

Product Type

Security Cable

Length

4.5m

Material

Steel

Lock Included

No

Alarm Included

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Looped End Cable is 4,5m long and features 10mm diameter braided steel for maximum strength and flexibility. The protective vinyl coating protects against scratches.

Braided steel wires for strength and flexibility

Convenient loops with rust-resistance sleeves and scratch guards

Black vinyl cover prevents from scratching

For use with Master Lock padlocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy