Master Lock 1 m 8 mm diameter, Steel Security Chain
- RS stock no.:
- 949-815
- Mfr. Part No.:
- 8023EURDCC
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 681,99
(exc. VAT)
R 784,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 681.99 |
*price indicative
- RS stock no.:
- 949-815
- Mfr. Part No.:
- 8023EURDCC
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Security Chain | |
| Chain Diameter | 8mm | |
| Product Type | Security Chain | |
| Length | 1m | |
| Material | Steel | |
| Lock Included | Yes | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Security Chain | ||
Chain Diameter 8mm | ||
Product Type Security Chain | ||
Length 1m | ||
Material Steel | ||
Lock Included Yes | ||
Alarm Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Steel chain with integrated keyed lock offers a reliable solution for securing Gates and fences. Its robust design ensures high security while providing protective features for enhanced durability.
Steel chain with 8mm diameter provides strong security
Integrated keyed lock offers convenient access and protection
Nylon cover prevents scratches on painted surfaces and resists environmental wear
Includes four keys for easy sharing or replacement if lost
