Klein Tools Mixed Bit Set, Phillips, Slotted, Square Impact Screwdriver & Bit Set, 26 Pieces

Subtotal (1 unit)*

R 1 426,31

(exc. VAT)

R 1 640,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,426.31

*price indicative

RS stock no.:
931-849
Mfr. Part No.:
32799
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Head Type

Phillips, Slotted, Square

Product Type

Impact Screwdriver & Bit Set

Size

Square Bits: 1-1/4 in: #1

Number of Pieces

26

Overall Length

5.5in

Sub Type

Screwdriver Set

Drive Type

Mixed Bit Set

Standards/Approvals

ASME

COO (Country of Origin):
TW
The Klein Tools Pro Impact Power Bit Set is expertly designed for professional electricians, providing a reliable assortment of impact-rated bits that enhance performance and ease of use in various applications.

Constructed from high-impact rated S2 steel for Durable longevity

Colour-coded bits allow for quick and easy identification

1 to 1/4 inch driver bits are designed for better grip compared to standard bits

Strong magnets in the holder and nut drivers ensure bits stay securely in place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy