Klein Tools Mixed Bit Set, Phillips, Slotted, Square Screwdriver Bit Set, 6 Pieces
- RS stock no.:
- 931-844
- Mfr. Part No.:
- 32560
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
R 486,63
(exc. VAT)
R 559,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 486.63 |
*price indicative
- RS stock no.:
- 931-844
- Mfr. Part No.:
- 32560
- Manufacturer:
- Klein Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Head Type | Phillips, Slotted, Square | |
| Product Type | Screwdriver Bit Set | |
| Size | Square: #1 | |
| Number of Pieces | 6 | |
| Material | Steel | |
| Overall Length | 9.109in | |
| Drive Size | 5/16in | |
| Sub Type | Screwdriver Set | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Head Type Phillips, Slotted, Square | ||
Product Type Screwdriver Bit Set | ||
Size Square: #1 | ||
Number of Pieces 6 | ||
Material Steel | ||
Overall Length 9.109in | ||
Drive Size 5/16in | ||
Sub Type Screwdriver Set | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools multi-bit screwdriver/nut driver is a versatile tool designed for extended reach in tight spaces. It combines multiple functions in one tool, making it indispensable for various fastening tasks.
Extended-reach design offers greater accessibility in confined areas
Heat-treated bits ensure optimal durability and performance
Cushion grip handle provides comfort during prolonged use
Quick change bit retention allows for efficient bit swaps
Related links
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 6 Pieces
- Klein Tools Mixed Bit Set Slotted 10 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Screwdriver Bit Set, 15 Pieces
- Klein Tools Mixed Bit Set Slotted 26 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Ratchet Screwdriver & Bit Set, 16 Pieces
- Klein Tools Mixed Bit Set Phillips Square 40 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 5 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 4 Pieces
