Klein Tools Mixed Bit Set, Phillips, Slotted Screwdriver Bit Set, 5 Pieces
- RS stock no.:
- 931-841
- Mfr. Part No.:
- 32476
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
R 288,42
(exc. VAT)
R 331,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 288.42 |
*price indicative
- RS stock no.:
- 931-841
- Mfr. Part No.:
- 32476
- Manufacturer:
- Klein Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Head Type | Phillips, Slotted | |
| Product Type | Screwdriver Bit Set | |
| Size | Slotted: 1/4 in | |
| Number of Pieces | 5 | |
| Material | Alloy Steel | |
| Overall Length | 7.75in | |
| Drive Size | 5/16in | |
| Sub Type | Screwdriver Set | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Head Type Phillips, Slotted | ||
Product Type Screwdriver Bit Set | ||
Size Slotted: 1/4 in | ||
Number of Pieces 5 | ||
Material Alloy Steel | ||
Overall Length 7.75in | ||
Drive Size 5/16in | ||
Sub Type Screwdriver Set | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools multi-bit screwdriver/nut driver is a versatile tool designed for various fastening tasks. Its patented tip-ident system allows for quick identification of screwdriver types and orientations, enhancing usability.
5-in-1 design features both nut driver and screwdriver functions
Precision-machined head tips ensure an EXACT fit for effective handling
Quick change shank allows seamless swapping of bits
Cushion grip handle provides comfort during extended use
Related links
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 6 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 4 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 11 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Ratchet Screwdriver & Bit Set, 16 Pieces
- Klein Tools Mixed Bit Set Slotted 10 Pieces
- Klein Tools Mixed Bit Set Slotted 6 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Screwdriver Bit Set, 15 Pieces
- Klein Tools Mixed Bit Set Slotted 26 Pieces
