Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set

Subtotal (1 unit)*

R 62,30

(exc. VAT)

R 71,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 62.30

*price indicative

RS stock no.:
911-757
Mfr. Part No.:
91169
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Threaded Bolt Set

Number of Pieces

4

Kit Contents

Bolt

Head Shape

Hex

Sub Type

Bolt

Drive Type

Hex

Material

Steel

Finish

Metal

Screw/Bolt Length Longest

55mm

Screw/Bolt Length Shortest

22mm

Standards/Approvals

EN 10088

Exempt

COO (Country of Origin):
DE
The Geberit Bolt set is designed for flange connections, crafted from Durable CrNi steel for reliability in various plumbing applications. This robust set ensures secure fittings in challenging environments, facilitating efficient installations.

Manufactured from premium CrNi steel for exceptional strength

Includes a steel type A2 bolt, ensuring high corrosion resistance

Strength class 70 compliant with EN ISO 3506-1 standards

Integrated with 5.5 mm diameter and 3.3 cm length specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy