Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS stock no.:
- 911-753
- Mfr. Part No.:
- 91165
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
R 64,09
(exc. VAT)
R 73,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 64.09 |
*price indicative
- RS stock no.:
- 911-753
- Mfr. Part No.:
- 91165
- Manufacturer:
- Geberit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Threaded Bolt Set | |
| Number of Pieces | 4 | |
| Kit Contents | Bolt | |
| Head Shape | Hex | |
| Sub Type | Bolt | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Metal | |
| Screw/Bolt Length Longest | 50mm | |
| Screw/Bolt Length Shortest | 14mm | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Threaded Bolt Set | ||
Number of Pieces 4 | ||
Kit Contents Bolt | ||
Head Shape Hex | ||
Sub Type Bolt | ||
Drive Type Hex | ||
Material Steel | ||
Finish Metal | ||
Screw/Bolt Length Longest 50mm | ||
Screw/Bolt Length Shortest 14mm | ||
Standards/Approvals EN 10088 | ||
Exempt
- COO (Country of Origin):
- DE
The Geberit Bolt set is designed for flange connections, crafted from Durable CrNi steel to ensure robust and reliable fastening in various plumbing applications.
Made from CrNi steel 1.4301 (EN 10088) for long-lasting performance
Features steel type A2 with strength class 70 per EN ISO 3506-1
Includes essential components: nut and two washers for immediate use
Suitable for flanges MADE from stainless steel, gunmetal, and brass
Related links
- Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS PRO Stainless Steel 800 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- Phoenix Contact Galvanised Steel 4 Piece Torx Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 680 Piece Hex Drive Self-Drilling Screw Drive Screw/Bolt Kit
- RS PRO Steel 1120 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 1165 Piece Hex Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 455 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
