Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set

Image representative of range

Subtotal (1 unit)*

R 55,85

(exc. VAT)

R 64,23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 55.85

*price indicative

RS stock no.:
911-726
Mfr. Part No.:
91070
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Threaded Bolt Set

Number of Pieces

4

Kit Contents

Bolt

Head Shape

Hex

Drive Type

Hex

Sub Type

Bolt

Material

Steel

Finish

Zinc

Screw/Bolt Length Longest

60mm

Standards/Approvals

EN 20898-2

Screw/Bolt Length Shortest

22mm

Exempt

COO (Country of Origin):
DE
The Geberit Bolt set is designed for flange connections, offering robust performance with its zinc-plated steel construction, ensuring durability and strength in various applications.

Strength class 8.8, compliant with EN 20898-2 standards

Includes two washers for enhanced fitting stability

Designed for flanges MADE of carbon steel, gunmetal, and brass

Zinc plating provides added corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy