LEMAITRE SECURITE RESEDA Women's Black, Grey Composite Safety Trainer, UK 2, EU 35
- RS stock no.:
- 189-3078
- Mfr. Part No.:
- RESES1PGR35
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
R 1 440,36
(exc. VAT)
R 1 656,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,440.36 |
*price indicative
- RS stock no.:
- 189-3078
- Mfr. Part No.:
- RESES1PGR35
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RESEDA | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Perforation, Shock Resistant, Slip Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE, EN ISO 20345 2011 | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RESEDA | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Perforation, Shock Resistant, Slip Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE, EN ISO 20345 2011 | ||
Upper Material Fabric | ||
Exempt
Lightweight breathable shoe for women. Available in 4 Colours : Yellow, Green, Red and Grey.
Related links
- LEMAITRE SECURITE RESEDA Women's Black UK 4, EU 37
- LEMAITRE SECURITE RESEDA Women's Black UK 5, EU 38
- LEMAITRE SECURITE RESEDA Women's Black UK 8, EU 42
- LEMAITRE SECURITE RESEDA Women's Black EU 41
- LEMAITRE SECURITE RESEDA Women's Grey UK 6, EU 40
- LEMAITRE SECURITE RESEDA Women's Grey EU 36
- LEMAITRE SECURITE RESEDA Women's Grey EU 39
- LEMAITRE SECURITE VITAMINE Women's Black UK 2, EU 35
