LEMAITRE SECURITE RESEDA Women's Black, Grey Composite Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

R 1 462,86

(exc. VAT)

R 1 682,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 1,462.86

*price indicative

RS stock no.:
189-3080
Mfr. Part No.:
RESES1PGR37
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Trainer

Series

RESEDA

Gender

Women

Size EU

37

Size UK

4

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Slip Resistant, Perforation, Shock Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345 2011, CE

Exempt

lightweight breathable shoe for women. Available in 4 colours : Yellow, Green, Red and Grey.

Parabolic concave sole : dynamic anti-fatigue effect

Slip resistant sole : structured "winter tyre" design

Special design to suit the shape of women's feet for a better fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy