LEMAITRE SECURITE VITAMINE Women's Black, Orange Stainless Steel Safety Trainer, UK 2, EU 35
- RS stock no.:
- 189-2981
- Mfr. Part No.:
- VIBNS30NR35
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
R 1 387,56
(exc. VAT)
R 1 595,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,387.56 |
*price indicative
- RS stock no.:
- 189-2981
- Mfr. Part No.:
- VIBNS30NR35
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Trainer | |
| Series | VITAMINE | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black, Orange | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant, Water Penetration (Wru), Shock Resistant, Penetration Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 2011, CE | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Trainer | ||
Series VITAMINE | ||
Gender Women | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black, Orange | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant, Water Penetration (Wru), Shock Resistant, Penetration Resistant | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 2011, CE | ||
Upper Material Leather | ||
Exempt
An attractive, feminine shoe with anti-fatigue properties (Lemaitre Parabolic patent). Upper in water-repellent suede leather and steel protections. Footwear designed for the female foot.
Related links
- LEMAITRE SECURITE VITAMINE Women's Black UK 4, EU 37
- LEMAITRE SECURITE VITAMINE Women's Black UK 5, EU 38
- LEMAITRE SECURITE VITAMINE Women's Black EU 41
- LEMAITRE SECURITE VITAMINE Women's Black EU 36
- LEMAITRE SECURITE VITAMINE Women's Black EU 39
- LEMAITRE SECURITE VITAMINE Women's Orange UK 8, EU 42
- LEMAITRE SECURITE VITAMINE Women's Orange UK 6, EU 40
- LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots, EU 35 EN ISO 20345:2011SRC
