LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes, UK 7.25, EU 41

Image representative of range

Subtotal (1 pair)*

R 2 154,10

(exc. VAT)

R 2 477,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 2,154.10

*price indicative

RS stock no.:
877-360
Mfr. Part No.:
A100S3SHIGH41
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

AIR 100 HIGH

Product Type

Safety Shoes

Gender

Unisex

Size EU

41

Size UK

7.25

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace

Additional Safety Features

Ankle Protection, Anti-Static, Electrostatic Discharge, Insulation Against Cold, Insulation Against Heat, Shock Absorption At The Heel

Midsole Material

High Tenacity Textile

Size US

8.25

Resistance Features

Abrasion Resistant, Hot Contact, Water Resistant

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SR

Upper Material

Fabric

Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE safety shoes offers robust protection with ESD capabilities, designed to safeguard electronic components from electrostatic discharge while ensuring comfort and durability for the wearer.

ESD protection with electrical resistance between 10^5 Ohm and 10^8 Ohm

Upper MADE from water-repellent untearable fabric and reinforced suede microfiber

Highly breathable 3D textile lining for enhanced foot ventilation

EVA comfort sole provides flexibility, lightweight support, and immediate comfort

Aluminium toecap offers excellent protection against impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy