Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 12, EU 47

Image representative of range

Subtotal (1 pair)*

R 1 953,05

(exc. VAT)

R 2 246,01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +R 1,953.05

*price indicative

RS stock no.:
877-249
Mfr. Part No.:
7823347
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Footwear

Series

SUXXEED OFFROAD 2.0

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Non-Metallic

Closure Type

Laces

Size JP/CN

30.5

Resistance Features

Oil Resistant, Slip Resistant, Water Repellent

Size US

13

Midsole Material

Non-Metallic Anti-Perforation Textile Plate

Additional Safety Features

Abrasion Resistant, Insulation Against Cold, Ladder Grip, Reflecting Elements

Safety Rating EN ISO 20345

S3 SRC

Slip Resistance Rating

SR

Standards/Approvals

EN 20345:2022

Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety shoes is designed for maximum protection and comfort in demanding environments. Suitable for various applications, it combines robust materials with Advanced features to ensure safety and longevity.

Water-repellent oil grain leather ensures enhanced durability

Non-metallic composite toe cap provides superior protection

Flexible sole with all-terrain profile for improved traction

Ultra-flexible insole MADE from porous foam enhances comfort

Reflective elements improve visibility in low-light conditions

PU-injected scuff cap extends product life and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy