Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 8, EU 42
- RS stock no.:
- 877-244
- Mfr. Part No.:
- 7823342
- Manufacturer:
- Heckel
Image representative of range
Subtotal (1 pair)*
R 1 901,15
(exc. VAT)
R 2 186,32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,901.15 |
*price indicative
- RS stock no.:
- 877-244
- Mfr. Part No.:
- 7823342
- Manufacturer:
- Heckel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Footwear | |
| Series | SUXXEED OFFROAD 2.0 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Laces | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Repellent | |
| Size US | 9 | |
| Additional Safety Features | Abrasion Resistant, Insulation Against Cold, Ladder Grip, Reflecting Elements | |
| Size JP/CN | 26.5 | |
| Midsole Material | Non-Metallic Anti-Perforation Textile Plate | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Footwear | ||
Series SUXXEED OFFROAD 2.0 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Closure Type Laces | ||
Resistance Features Oil Resistant, Slip Resistant, Water Repellent | ||
Size US 9 | ||
Additional Safety Features Abrasion Resistant, Insulation Against Cold, Ladder Grip, Reflecting Elements | ||
Size JP/CN 26.5 | ||
Midsole Material Non-Metallic Anti-Perforation Textile Plate | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN 20345:2022 | ||
Slip Resistance Rating SR | ||
Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety shoes offers robust protection and comfort, is designed specifically for challenging environments. With its Durable construction, it ensures superior safety while providing flexibility and ease of movement for various outdoor activities.
Water-repellent upper crafted from oil-grain leather and textile for added durability
Non-metallic composite toe cap provides lightweight protection against impact
Ultra-flexible sole designed for all-terrain performance
Related links
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 45
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 37
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 36
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 41
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 44
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 48
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 43
- Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear EU 47
