Heckel SUXXEED OFFROAD 2.0 Unisex Black Non-Metallic Safety Footwear, UK 9.5, EU 44

Image representative of range

Subtotal (1 pair)*

R 1 916,30

(exc. VAT)

R 2 203,74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +R 1,916.30

*price indicative

RS stock no.:
877-246
Mfr. Part No.:
7823344
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

SUXXEED OFFROAD 2.0

Product Type

Safety Footwear

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black

Safety Toe Type

Non-Metallic

Closure Type

Laces

Size US

10.5

Resistance Features

Oil Resistant, Slip Resistant, Water Repellent

Size JP/CN

28

Midsole Material

Non-Metallic Anti-Perforation Textile Plate

Additional Safety Features

Abrasion Resistant, Insulation Against Cold, Ladder Grip, Reflecting Elements

Safety Rating EN ISO 20345

S3 SRC

Standards/Approvals

EN 20345:2022

Slip Resistance Rating

SR

Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety shoes provides robust protection and comfort for challenging work environments. Tailored for outdoor use, it combines Durable materials and innovative design to keep feet safe and dry in various applications.

Water-repellent leather and textile upper for enhanced moisture protection

Non-metallic composite toe cap ensures lightweight safety without compromising strength

PU-injected scuff cap safeguards the upper from wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy