Durable 108 108401 Black 15 m Self-Adhesive Anti-Slip Tape, 75mm x 700 μm Thickness
- RS stock no.:
- 808-874
- Mfr. Part No.:
- 108401
- Manufacturer:
- Durable
Subtotal (1 unit)*
R 1 513,42
(exc. VAT)
R 1 740,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 9 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,513.42 |
*price indicative
- RS stock no.:
- 808-874
- Mfr. Part No.:
- 108401
- Manufacturer:
- Durable
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Colour | Black | |
| Product Type | Anti-Slip Tape | |
| Width | 75mm | |
| Length | 15m | |
| Thickness | 700μm | |
| Surface Type | Anti-Slip | |
| Self-Adhesive | Yes | |
| Quantity Per Package | 1Each | |
| Series | 108 | |
| Standards/Approvals | DIN 51130 | |
| Model Number | 108401 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Colour Black | ||
Product Type Anti-Slip Tape | ||
Width 75mm | ||
Length 15m | ||
Thickness 700μm | ||
Surface Type Anti-Slip | ||
Self-Adhesive Yes | ||
Quantity Per Package 1Each | ||
Series 108 | ||
Standards/Approvals DIN 51130 | ||
Model Number 108401 | ||
- COO (Country of Origin):
- GB
The Durable anti-slip tape enhances safety on various surfaces, providing a reliable solution for improving traction on steps, ramps, and industrial floors, suitable for both indoor and protected outdoor use.
Self-adhesive for easy application on various surfaces
High abrasion resistance ensures durability over time
Outer width of 75 mm effectively covers a significant area
Related links
- Durable 108 1085130 Black 75mm x 0.7 mm Thickness
- Durable 108 108001 Black 15 m Self-Adhesive Anti-Slip Tape, 25mm x 0.7 mm Thickness
- Durable 108 108201 Black 15 m Self-Adhesive Anti-Slip Tape, 50mm x 0.7 mm Thickness
- Durable 108 1081130 Black 25mm x 0.7 mm Thickness
- Durable 108 1083130 Black 50mm x 0.7 mm Thickness
- Tesa 60950 Black 15 m Self-Adhesive Adhesive Anti-Slip Tape, 25mm x 0.81 mm Thickness
- Tesa 60950 60950 Black 15 m Self-Adhesive Adhesive Anti-Slip Tape, 100mm x 900 μm Thickness
- Tesa 60955 Yellow 18 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 0.75 mm Thickness
