Durable 108 1083130 Black, Yellow 15 m Self-Adhesive Anti-Slip Tape, 50mm x 700 μm Thickness
- RS stock no.:
- 808-869
- Mfr. Part No.:
- 1083130
- Manufacturer:
- Durable
Subtotal (1 unit)*
R 1 251,76
(exc. VAT)
R 1 439,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,251.76 |
*price indicative
- RS stock no.:
- 808-869
- Mfr. Part No.:
- 1083130
- Manufacturer:
- Durable
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Colour | Black, Yellow | |
| Product Type | Anti-Slip Tape | |
| Width | 50mm | |
| Length | 15m | |
| Thickness | 700μm | |
| Surface Type | Anti-Slip | |
| Self-Adhesive | Yes | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | DIN 51130 | |
| Series | 108 | |
| Model Number | 1083130 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Colour Black, Yellow | ||
Product Type Anti-Slip Tape | ||
Width 50mm | ||
Length 15m | ||
Thickness 700μm | ||
Surface Type Anti-Slip | ||
Self-Adhesive Yes | ||
Quantity Per Package 1Each | ||
Standards/Approvals DIN 51130 | ||
Series 108 | ||
Model Number 1083130 | ||
- COO (Country of Origin):
- GB
The Durable anti-slip tape offers a reliable solution for improving safety on paths and treads. is designed for both indoor and protected outdoor use, this tape is essential for securing steps and ramps.
Self-adhesive for easy application
High abrasion resistance enhances durability
Suitable for walking areas ensuring optimal safety
Related links
- Durable 108 108201 Black 15 m Self-Adhesive Anti-Slip Tape, 50mm x 700 μm Thickness
- Durable 108 1085130 Black 75mm x 700 μm Thickness
- Durable 108 1081130 Black 25mm x 700 μm Thickness
- Durable 108 108401 Black 15 m Self-Adhesive Anti-Slip Tape, 75mm x 700 μm Thickness
- Durable 108 108001 Black 15 m Self-Adhesive Anti-Slip Tape, 25mm x 700 μm Thickness
- Tesa Tesa 60955 60955 Black 50mm x 750 μm Thickness
- Tesa Tesa 60955 60955 Yellow 18 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 750 μm Thickness
- Tesa 60954 Yellow 50mm x 1.365 mm Thickness
