Durable 108 108001 Black 15 m Self-Adhesive Anti-Slip Tape, 25mm x 700 μm Thickness

Subtotal (1 unit)*

R 508,17

(exc. VAT)

R 584,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 508.17

*price indicative

RS stock no.:
808-872
Mfr. Part No.:
108001
Manufacturer:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Colour

Black

Product Type

Anti-Slip Tape

Width

25mm

Length

15m

Thickness

700μm

Surface Type

Anti-Slip

Self-Adhesive

Yes

Quantity Per Package

1Each

Standards/Approvals

DIN 51130

Series

108

Model Number

108001

COO (Country of Origin):
GB
The Durable anti-slip tape enhances safety on paths and treads, making it an essential solution for indoor and protected outdoor environments. Its self-adhesive nature ensures easy application and secure adhesion.

Self-adhesive for effortless installation

Meets ASR A1.5/1.2 and DIN 51130 slip resistance R13 standards

High abrasion resistance ensures long-lasting performance

Suitable for various applications, including steps and ramps

Ideal for walking areas in both indoor and outdoor settings

Dimensions allow for a wide surface coverage with a length of 15 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy