Bolle Safety RUSPSN Safety Glasses, Anti-Fog and Anti-Scratch, Grey, Grey Polycarbonate Lens, Polycarbonate

Subtotal (1 box of 10 units)*

R 2 015,38

(exc. VAT)

R 2 317,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 2,015.38R 201.538

*price indicative

RS stock no.:
697-594
Mfr. Part No.:
RUSPSN80E
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Grey

Resistance Features

Anti-Fog and Anti-Scratch

Frame Style

Rimless

Standards/Approvals

EN ISO 16321-1

EN 166 Lens Marking

1

Frame Material

Polycarbonate

Series

RUSPSN

Lens Material

Polycarbonate

COO (Country of Origin):
TW
The Bolle Safety RUSH+ 2.0 Eyewear is expertly crafted to meet the demands of the toughest working environments, providing unparalleled protection and comfort. Designed for professionals, this model boasts wide-opening hinges and a flexible nosepiece to deliver a superior fit that minimises gaps and pressure points. Its eco-conscious design incorporates 28% recycled materials without compromising on quality, ensuring a lightweight and well-balanced frame. Coupled with Advanced Platinum anti-fog and anti-scratch lens coatings, the eyewear optimises visibility, adapting seamlessly to varying light conditions, making it an essential choice for those who need reliability on the job.

Modularity design allows for adaptability in various environments


Lightweight construction promotes ease of wear throughout the day


Ergonomic temples and hinges enhance comfort during extended use


Flexible nosepiece minimises gaps for a secure, snug fit


Lens tints cater to diverse working conditions, enhancing visibility


Eco-friendly materials support sustainability efforts with 28% recycled content


Wide lens design optimises peripheral vision, Crucial in dynamic settings


Exclusive Platinum coating provides long-lasting anti-fog and anti-scratch protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy