RS Better World
Bolle Safety RUSPMN Safety Glasses, Anti-Fog and Anti-Scratch, Smoked, Grey Polycarbonate Lens, Polycarbonate
- RS stock no.:
- 697-593
- Mfr. Part No.:
- RUSPMN22E
- Manufacturer:
- Bolle Safety
Image representative of range
Subtotal (1 box of 20 units)*
R 3 582,49
(exc. VAT)
R 4 119,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,582.49 | R 179.125 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 697-593
- Mfr. Part No.:
- RUSPMN22E
- Manufacturer:
- Bolle Safety
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Grey | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Style | Rimless | |
| Lens Material | Polycarbonate | |
| Better World Product | Yes | |
| Series | RUSPMN | |
| Frame Material | Polycarbonate | |
| Better World Claim | Low Carbon Manufacture | |
| EN 166 Lens Marking | 1 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Grey | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Style Rimless | ||
Lens Material Polycarbonate | ||
Better World Product Yes | ||
Series RUSPMN | ||
Frame Material Polycarbonate | ||
Better World Claim Low Carbon Manufacture | ||
EN 166 Lens Marking 1 | ||
- COO (Country of Origin):
- TW
The Bolle Safety RUSH+ 2.0 Eyewear is expertly crafted to meet the demands of the toughest working environments, providing unparalleled protection and comfort. Designed for professionals, this model boasts wide-opening hinges and a flexible nosepiece to deliver a superior fit that minimises gaps and pressure points. Its eco-conscious design incorporates 28% recycled materials without compromising on quality, ensuring a lightweight and well-balanced frame. Coupled with Advanced Platinum anti-fog and anti-scratch lens coatings, the eyewear optimises visibility, adapting seamlessly to varying light conditions, making it an essential choice for those who need reliability on the job.
Modularity design allows for adaptability in various environments
Lightweight construction promotes ease of wear throughout the day
Ergonomic temples and hinges enhance comfort during extended use
Flexible nosepiece minimises gaps for a secure, snug fit
Lens tints cater to diverse working conditions, enhancing visibility
Eco-friendly materials support sustainability efforts with 28% recycled content
Wide lens design optimises peripheral vision, Crucial in dynamic settings
Exclusive Platinum coating provides long-lasting anti-fog and anti-scratch protection
Related links
- Bolle Safety RUSXMN Safety Glasses Smoked Polycarbonate
- Bolle Safety CONTOUR Safety Glasses Anti-Scratch Black Nylon
- Delta Plus IRAYA Safety Glasses Anti-Scratch Black Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Smoked
- Bolle Safety RUSH Plus 2.0 Safety Goggles Smoked Polycarbonate
- Bolle Safety BAXTER Safety Glasses Smoked Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SILIUM+ Safety Glasses Impact Resistant Smoked Polycarbonate Lens,
- Bolle Safety TRYONN Safety Glasses Smoked Black Polycarbonate Lens Thermoplastic
