Bolle Safety RUSXMN Safety Glasses, Anti-Fog and Anti-Scratch, Smoked, Grey Polycarbonate Lens, Polycarbonate
- RS stock no.:
- 697-601
- Mfr. Part No.:
- RUSXMN20E
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 10 units)*
R 3 314,72
(exc. VAT)
R 3 811,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,314.72 | R 331.472 |
*price indicative
- RS stock no.:
- 697-601
- Mfr. Part No.:
- RUSXMN20E
- Manufacturer:
- Bolle Safety
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Style | Rimless | |
| EN 166 Lens Marking | 1 | |
| Series | RUSXMN | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Grey | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Style Rimless | ||
EN 166 Lens Marking 1 | ||
Series RUSXMN | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- TW
The Bolle Safety RUSH+ 2.0 XP Dependable eye protection designed specifically for professionals working in demanding environments. This model combines comfort with Advanced safety features, utilising a replaceable foam seal and adjustable strap to ensure a secure fit. Crafted with 27% recycled materials, the RUSH+ 2.0 XP not only prioritises performance but also environmental sustainability. Its wide lens is coated with a unique Platinum anti-fog and anti-scratch solution, optimising visibility while safeguarding your vision. With ergonomic temple design and hinge construction, this eyewear adapts effortlessly to the unique contours of your face, ensuring the comfort required for extended wear.
Designed for optimal comfort with a best-in-class fit
Wide lens featuring Platinum anti-fog and anti-scratch coating for excellent visibility
Constructed with 27% recycled materials for sustainability
Replaceable foam seal and adjustable strap enhance protection and support
Ergonomic temples and hinges ensure a secure and comfortable fit
Complies with EN ISO 16321-1 safety standards for reliable performance
Related links
- Bolle Safety RUSXMN Safety Glasses Copper Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSPMN Safety Glasses Smoked Polycarbonate
- Bolle Safety CONTOUR Safety Glasses Anti-Scratch Black Nylon
- Delta Plus IRAYA Safety Glasses Anti-Scratch Black Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Smoked
- Bolle Safety RUSH Plus 2.0 Safety Goggles Smoked Polycarbonate
- Bolle Safety BAXTER Safety Glasses Smoked Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SILIUM+ Safety Glasses Impact Resistant Smoked Polycarbonate Lens,
