Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 10, EU 45 IEC 61340-5-1
- RS stock no.:
- 806-006
- Mfr. Part No.:
- 238600009900 - 45
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 pair)*
R 2 732,70
(exc. VAT)
R 3 142,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,732.70 |
*price indicative
- RS stock no.:
- 806-006
- Mfr. Part No.:
- 238600009900 - 45
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2386 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 303 mm | |
| Size US | 11 | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2386 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Size JP/CN 303 mm | ||
Size US 11 | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
Standards/Approvals IEC 61340-5-1 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader footwear offers comfortable and robust mid-height safety shoes designed to protect your feet during various work activities. Featuring a water-repellent microfiber upper, these shoes ensure optimal dryness and stability throughout the day.
Waterproof microporous membrane keeps feet dry.
Robust microfiber upper provides durability and water resistance.
Composite toe cap ensures protection without added weight.
Soft textile inner sole absorbs moisture for enhanced comfort.
PU cushioning midsole offers excellent shock absorption.
Slip-resistant PU outsole ensures stability on various surfaces.
Available in sizes 35-48, tailored for both men and women.
Related links
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
