Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 IEC 61340-5-1
- RS stock no.:
- 806-007
- Mfr. Part No.:
- 238600009900 - 46
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 pair)*
R 2 732,70
(exc. VAT)
R 3 142,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,732.70 |
*price indicative
- RS stock no.:
- 806-007
- Mfr. Part No.:
- 238600009900 - 46
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2386 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size JP/CN | 309 mm | |
| Size US | 12 | |
| Midsole Material | Polyurethane | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2386 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size JP/CN 309 mm | ||
Size US 12 | ||
Midsole Material Polyurethane | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Standards/Approvals IEC 61340-5-1 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader safety footwear offers the perfect blend of comfort and durability, Ideal for demanding work environments. Constructed with high-quality materials, these boots enhance performance while ensuring robust protection.
Waterproof microporous membrane keeps feet dry in inclement weather.
Composite toe cap and flexible textile midsole provide puncture resistance.
PU midsole ensures optimal shock absorption for all-day comfort.
Slip-resistant PU outsole enhances stability on various surfaces.
Anatomical PU insole absorbs moisture for a comfortable fit.
Designed for women as well, with sizes ranging from 35 to 48.
Related links
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 IEC 61340-5-1
