Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- RS stock no.:
- 806-004
- Mfr. Part No.:
- 238600009900 - 43
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 pair)*
R 2 732,70
(exc. VAT)
R 3 142,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,732.70 |
*price indicative
- RS stock no.:
- 806-004
- Mfr. Part No.:
- 238600009900 - 43
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2386 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 10 | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Midsole Material | Polyurethane | |
| Size JP/CN | 289 mm | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | IEC 61340-5-1 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2386 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 10 | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Midsole Material Polyurethane | ||
Size JP/CN 289 mm | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals IEC 61340-5-1 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader safety boots offer reliable protection and comfort for various work environments. Designed for durability, these mid-height boots ensure your feet remain dry and secure, even in challenging conditions.
Microfibre upper provides water resistance and durability.
Composite toe cap ensures safety without adding weight.
Comfortable PU intermediate sole delivers optimal shock absorption.
Textile lining promotes breathability and moisture control.
Slip-resistant PU outsole enhances stability on various surfaces.
Meets EN ISO 20345:2022 standards for comprehensive protection.
Related links
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 IEC 61340-5-1
