Viso Black Marker Post, ABS, Polypropylene, Barrier Post
- RS stock no.:
- 941-717
- Mfr. Part No.:
- PPC500N
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 684,20
(exc. VAT)
R 1 936,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,684.20 |
*price indicative
- RS stock no.:
- 941-717
- Mfr. Part No.:
- PPC500N
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | Black | |
| Barrier Material | ABS, Polypropylene | |
| Kit Contents | Folding PVC Pole | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Barrier Base Diameter | 260mm | |
| Width | 260mm | |
| Height | 1.03m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour Black | ||
Barrier Material ABS, Polypropylene | ||
Kit Contents Folding PVC Pole | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Barrier Base Diameter 260mm | ||
Width 260mm | ||
Height 1.03m | ||
- COO (Country of Origin):
- CN
The Viso bollard is a versatile, foldable device is designed for marking access points, offering both temporary and permanent solutions. Its robust construction allows for easy storage and the option to add weight for stability.
Foldable design enables Compact storage when not in use
Base can be filled with water or sand for additional ballast
Constructed from Durable ABS and polypropylene materials
