Viso Black, White Marker Post, ABS, Polypropylene, Barrier Post
- RS stock no.:
- 941-760
- Mfr. Part No.:
- PPC1001B
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 835,20
(exc. VAT)
R 960,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 835.20 |
*price indicative
- RS stock no.:
- 941-760
- Mfr. Part No.:
- PPC1001B
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Barrier Colour | Black, White | |
| Barrier Material | ABS, Polypropylene | |
| Kit Contents | Plastic Post | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Height | 950mm | |
| Width | 280mm | |
| Barrier Base Diameter | 280mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Barrier Colour Black, White | ||
Barrier Material ABS, Polypropylene | ||
Kit Contents Plastic Post | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Height 950mm | ||
Width 280mm | ||
Barrier Base Diameter 280mm | ||
- COO (Country of Origin):
- CN
The Viso premium barrier post offers a robust solution for clearly marking access points, suitable for both temporary and permanent applications. Its Durable construction ensures longevity and reliability in various environments.
Constructed from Durable ABS and polypropylene materials for enhanced durability
Features a concrete-weighted monobloc base to prevent tipping
Incorporates two rings, one with holes and one with hooks, enabling chain attachment in multiple directions
Includes a threaded TOP for easy mounting of information panels
Available in a variety of colours to suit different settings
