Viso Black, Red, White Marker Post, ABS, Polypropylene, Barrier Post
- RS stock no.:
- 941-719
- Mfr. Part No.:
- PPC500RB
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 323,20
(exc. VAT)
R 1 521,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,323.20 |
*price indicative
- RS stock no.:
- 941-719
- Mfr. Part No.:
- PPC500RB
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | Black, Red, White | |
| Barrier Material | ABS, Polypropylene | |
| Kit Contents | Folding PVC Pole | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Width | 260mm | |
| Height | 1.03m | |
| Barrier Base Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour Black, Red, White | ||
Barrier Material ABS, Polypropylene | ||
Kit Contents Folding PVC Pole | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Width 260mm | ||
Height 1.03m | ||
Barrier Base Diameter 260mm | ||
- COO (Country of Origin):
- CN
The Viso folding bollard is designed for efficient area marking. Its compact, foldable design and the option to fill the base for stability make it an Ideal temporary or permanent solution.
Constructed from Durable ABS and polypropylene materials
Foldable design allows for space-saving storage
Base can be filled with water or sand for added ballast
Equipped with two rings for versatile chain attachments
Includes a threaded TOP for easy signage addition
