Renold GY40A2 40-2 Duplex Carbon Steel Roller Chain

Subtotal (1 unit)*

R 968,50

(exc. VAT)

R 1 113,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 968.50

*price indicative

RS stock no.:
805-155
Mfr. Part No.:
GY40A2S12I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

40-2

Mechanical Link Type

Duplex

Material

Carbon Steel

Series

GY40A2

Pitch

12.7mm

Pin Length

30.8mm

Width Between Roller Link Plates

7.85mm

Pin Type

Riveted

Standards/Approvals

ISO 606

Roller Diameter

7.92mm

COO (Country of Origin):
DE
The Renold roller chain is engineered for high-performance applications, providing an efficient link between driving and driven components, designed to withstand demanding operational conditions.

Constructed with solid extruded bushes for enhanced roundness and strength

Optimised plate and connecting link designs maximise stress distribution and fatigue performance

Interference fits are tailored to extend fatigue life significantly

Independent tests showcase wear resistance up to six times greater than competitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy