SKF 23264 CC/C3W33 Cylindrical 320 mm ID Spherical Roller Bearing, 580 mm OD
- RS stock no.:
- 928-279
- Mfr. Part No.:
- 23264 CC/C3W33
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 356 320,80
(exc. VAT)
R 409 768,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 356,320.80 |
*price indicative
- RS stock no.:
- 928-279
- Mfr. Part No.:
- 23264 CC/C3W33
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 320mm | |
| Race Width | 208mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 23 | |
| Limiting Speed | 950rpm | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Outside Diameter | 580mm | |
| Dynamic Load Rating | 4607kN | |
| Standards/Approvals | ISO | |
| Static Load Rating | 6700kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 320mm | ||
Race Width 208mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 23 | ||
Limiting Speed 950rpm | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Outside Diameter 580mm | ||
Dynamic Load Rating 4607kN | ||
Standards/Approvals ISO | ||
Static Load Rating 6700kN | ||
Race Type Spherical | ||
Exempt
- COO (Country of Origin):
- SE
The SKF Spherical Roller Bearing offers high performance and reliability, designed specifically to accommodate heavy loads in both directions while maintaining self-alignment.
Accommodates misalignment and shaft deflections effectively
Features relubrication capabilities for extended operational life
Exhibits a high load carrying capacity with minimal friction
Constructed for increased wear resistance and longevity
Related links
- SKF 22356 CC/C3W33 Cylindrical 280 mm ID Spherical Roller Bearing, 580 mm OD
- SKF 23264 CCK/C3W33 Tapered 1:12 320 mm ID Roller Bearing, 580 mm OD
- SKF 23168 CC/W33 Cylindrical 340 mm ID Spherical Roller Bearing, 580 mm OD
- SKF 24138 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23064 CC/C3W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- SKF 23164 CC/C3W33 Cylindrical 320 mm ID Roller Bearing, 540 mm OD
- NSK 22356CAME4 Round 280 mm ID Spherical Roller Bearing, 580 mm OD
- NSK 22332CAME4C4VE Round 280 mm ID Spherical Roller Bearing, 580 mm OD
