SKF 22356 CC/C3W33 Cylindrical 280 mm ID Spherical Roller Bearing, 580 mm OD
- RS stock no.:
- 927-869
- Mfr. Part No.:
- 22356 CC/C3W33
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 353 046,80
(exc. VAT)
R 406 003,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 353,046.80 |
*price indicative
- RS stock no.:
- 927-869
- Mfr. Part No.:
- 22356 CC/C3W33
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 175mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | ISO | |
| Limiting Speed | 1100rpm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 4158kN | |
| Outside Diameter | 580mm | |
| Static Load Rating | 5200kN | |
| Series | 22 | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 175mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals ISO | ||
Limiting Speed 1100rpm | ||
Number of Rows 2 | ||
Dynamic Load Rating 4158kN | ||
Outside Diameter 580mm | ||
Static Load Rating 5200kN | ||
Series 22 | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
Exempt
- COO (Country of Origin):
- SE
The SKF spherical roller bearing is designed for accommodating heavy loads in both axial directions while featuring reliable self-alignment capabilities to manage misalignment and shaft deflections effectively.
Accommodates misalignment with minimal friction and temperature increase
Offers high load carrying capacity for enhanced performance
Designed with features that facilitate relubrication for longevity
Ensures low friction and extended service life under challenging conditions
Related links
- SKF 23264 CC/C3W33 Cylindrical 320 mm ID Spherical Roller Bearing, 580 mm OD
- SKF 23956 CC/C3W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23056 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- SKF 23156 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- NSK 22356CAME4 Round 280 mm ID Spherical Roller Bearing, 580 mm OD
- NSK 22332CAME4C4VE Round 280 mm ID Spherical Roller Bearing, 580 mm OD
- SKF 23168 CC/W33 Cylindrical 340 mm ID Spherical Roller Bearing, 580 mm OD
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
