SKF 23168 CC/W33 Cylindrical 340 mm ID Spherical Roller Bearing, 580 mm OD
- RS stock no.:
- 923-891
- Mfr. Part No.:
- 23168 CC/W33
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 248 335,80
(exc. VAT)
R 285 586,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 248,335.80 |
*price indicative
- RS stock no.:
- 923-891
- Mfr. Part No.:
- 23168 CC/W33
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 340mm | |
| Race Width | 190mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 4445kN | |
| Outside Diameter | 580mm | |
| Internal Clearance | CN | |
| Static Load Rating | 6800kN | |
| Number of Rows | 2 | |
| Limiting Speed | 1000rpm | |
| Standards/Approvals | ISO | |
| Series | 23 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 340mm | ||
Race Width 190mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 4445kN | ||
Outside Diameter 580mm | ||
Internal Clearance CN | ||
Static Load Rating 6800kN | ||
Number of Rows 2 | ||
Limiting Speed 1000rpm | ||
Standards/Approvals ISO | ||
Series 23 | ||
Race Type Spherical | ||
Exempt
- COO (Country of Origin):
- SE
The SKF Spherical Roller Bearing is designed to support heavy loads while accommodating misalignment. Its innovative relubrication features ensure longevity and reliability in demanding applications.
Accommodates heavy loads in both directions
Self-aligning to support misalignment and shaft deflections
Includes features that facilitate relubrication
Designed for low friction and extended service life
Offers increased wear resistance for demanding conditions
Related links
- SKF 23168 CCK/W33 Tapered 1:12 340 mm ID Roller Bearing, 580 mm OD
- SKF 22238 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 24068 CC/W33 Cylindrical 340 mm ID Roller Bearing, 520 mm OD
- SKF 22356 CC/C3W33 Cylindrical 280 mm ID Spherical Roller Bearing, 580 mm OD
- SKF 23264 CC/C3W33 Cylindrical 320 mm ID Spherical Roller Bearing, 580 mm OD
- SKF 24140 CC/W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
- NSK 22356CAME4 Round 280 mm ID Spherical Roller Bearing, 580 mm OD
- NSK 22332CAME4C4VE Round 280 mm ID Spherical Roller Bearing, 580 mm OD
