ITW Switches Series 48 Series Push Button Switch, Maintained, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS stock no.:
- 935-062
- Mfr. Part No.:
- 48-2-RB-N-RD-S
- Manufacturer:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
R 190,09
(exc. VAT)
R 218,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 190.09 |
*price indicative
- RS stock no.:
- 935-062
- Mfr. Part No.:
- 48-2-RB-N-RD-S
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Series | Series 48 | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Mount Type | Snap | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 17.45mm | |
| Width | 17.45mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Illuminated No | ||
Series Series 48 | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Mount Type Snap | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 17.45mm | ||
Width 17.45mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton switch is a robust and versatile electro-mechanical component designed for various industrial and outdoor applications. It features a Compact design and offers multiple configuration options for enhanced usability.
Momentary or maintained action enables flexible switching options
Panel sealed to IP67, ensuring protection against dust and water ingress
Gold contacts provide longevity with up to 1.5 million cycles
Related links
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
