ITW Switches Series 48 Series Push Button Switch, Momentary, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS stock no.:
- 935-051
- Mfr. Part No.:
- 48-1-RB-N-RD-B
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
R 172,75
(exc. VAT)
R 198,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 172.75 |
*price indicative
- RS stock no.:
- 935-051
- Mfr. Part No.:
- 48-1-RB-N-RD-B
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 48 | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Mount Type | Bushing | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.4mm | |
| Length | 17.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 48 | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Mount Type Bushing | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Width 17.4mm | ||
Length 17.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton switch offers a robust design for versatile applications, delivering reliable momentary or maintained action in a Compact format suitable for various environments.
Momentary or maintained action caters to diverse user needs
Panel sealed to IP67 provides excellent water and dust protection
Gold contacts ensure longevity with up to 1.5 million cycles
Choice of LED colours enhances visibility in various settings
Related links
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches 48 Series Push Button Switch 14 mm Cutout Black IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
