ITW Switches Series 48 Series Push Button Switch, Momentary, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS stock no.:
- 935-052
- Mfr. Part No.:
- 48-1-RB-N-RD-S
- Manufacturer:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
R 169,02
(exc. VAT)
R 194,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 169.02 |
*price indicative
- RS stock no.:
- 935-052
- Mfr. Part No.:
- 48-1-RB-N-RD-S
- Manufacturer:
- ITW Switches
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | Series 48 | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Mount Type | Snap | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.45mm | |
| Length | 17.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Illuminated No | ||
Series Series 48 | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Mount Type Snap | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Width 17.45mm | ||
Length 17.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton switch is a compact, sealed electro-mechanical device designed for versatile use. It features multiple options for mounting, colours, and switch actions, making it Ideal for various applications.
Momentary or maintained action enhances versatility in functionality
Panel sealed to IP67, ensuring reliable performance in demanding environments
Gold contacts rated for up to 1.5 million cycles to guarantee durability
Related links
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
